BEL Stewart SS64800-031F RJ45 Socket Horizontal Mount Nickel-Coated

Image Representative of Range

BEL Stewart SS64800-031F RJ45 Socket Horizontal Mount Nickel-Coated

Order Code:

11-4340

Brand: BEL Stewart Connectors MPN: SS64800-031F EAN-13: 2050001237286
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
93 in stock, despatched in 4 working days

BEL Stewart Connectors manufactures the SS64800-031F RJ45 socket, which features a nickel-coated, horizontal mount design. This network connector is compatible with Cat 5, Cat 6, and Cat 7 cables. It is typically used in Ethernet applications for reliable data transmission.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Mating cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal type Snap-in
Specification CAT 3
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot