BEL Stewart RJ10/12/45/48 Plugs, Cable Mount

BEL Stewart Brand: BEL Stewart

This range of RJ10/12/45/48 Plugs, Cable Mount from BEL Stewart have been designed with clear plastic front housing and are manufactured with polycarbonate (UL 94V-0). The phosphor bronze contacts are gold-plated.

  • Natural colour
  • Straight plug
  • Available with 4, 6, 8 or 10 contacts
  • IDC termination
  • Manufacturer's part 940-SP-3044R
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions/ Contacts Gender Mounting Type Shielded/Shrouded Colour Number of Ports
BEL Stewart Connectors 940-SP-3066R 6P6C RJ12 Plug Cable Mount
BEL Stewart Connectors 940-SP-3066R 6P6C RJ12 Plug Cable Mount
Order code: 50-3186
MPN: 940SP3066R
20+ £0.247
Price per unit Ex VAT
RJ12 6P6C Plug Cable Mount Unshielded Glassy 1
BEL Stewart Connectors 940-SP-301010R 10P10C RJ48 Plug Cable Mount
BEL Stewart Connectors 940-SP-301010R 10P10C RJ48 Plug Cable Mount
Standard range
Order code: 50-3188
MPN: 1400-1000-06

Despatched within 4 working days - 128 in stock
10+ £0.492
Price per unit Ex VAT
RJ45 Plug 10P10C Plug Cable Mount Unshielded Glassy 1

Trustpilot