BEL Stewart Connectors SS65600-007F 6P6C RJ12 Socket Cable Mount Black

MPN
1410-4000-07
Brand
BEL Stewart
EAN-13
2050001237255
Order Code
50-3190
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

This Black 6P6C RJ12 Socket, Cable Mount from BEL Stewart is a non-shielded, vertical mount jack that has been manufactured with thermoplastic (UL 94V-0). The copper alloy contacts are gold-plated.


  • Black colour
  • Vertical, straight plug
  • 6 positions, 6 contacts
  • Manufacturer's part SS65600-007F
Type RJ12
Gender Socket
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Colour Black
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot