BEL Stewart Connectors SS-39200-012-K-RD 8P8C Pin RJ45 Plug Cable Mount Red

MPN
SS39RTE
Brand
BEL Stewart
EAN-13
2050001236838
Order Code
50-3179
View Full Product Range (3)

Discontinued


This Red 8P8C Pin RJ45 Plug from BEL Stewart is a shielded, straight Cat6 plug equipped with a wire feeder for the easy installation of stranded wires and stiff cables. The plug body, load bar and grommet have been manufactured with plastic housing (UL 94V-0), while the copper alloy contacts are gold plated.


  • Red colour
  • 6mm cable diameter
  • Cable mount plug
  • 8 positions, 8 contacts
  • Kink protection sleeve
  • -40°C to +85°C temperature range
  • Manufacturer's part SS-39200-012-K-RD
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Red
Number of Ports 1

Trustpilot