BEL Stewart Connectors 450-017 Unshielded RJ45 Plug Violet

Image Representative of Range

BEL Stewart Connectors 450-017 Unshielded RJ45 Plug Violet

Order Code:

11-4319

Brand: BEL Stewart Connectors MPN: 450-017 EAN-13: 2050001236777
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
123 in stock, despatched in 4 working days

BEL Stewart Connectors manufactures the 450-017 violet network connector, which is an RJ45 receptacle suitable for Cat 5, Cat 6, and Cat 7 connections. This connector is ideal for ethernet applications, providing reliable network connectivity. Typical uses include both commercial and residential networking setups.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable diameter (details) 6mm
Factory colour Violet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot