BEL 1450-2000-02 RJ45 Socket 8P8C Right Angle Connector

Image Representative of Range

BEL 1450-2000-02 RJ45 Socket 8P8C Right Angle Connector

Order Code:

11-4295

Brand: BEL Stewart Connectors MPN: 1450-2000-02 EAN-13: 2050001237392
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

The Bel Stewart Connectors 1450-2000-02 RJ45 Socket is a right-angle, 8P8C network connector. It is compatible with Cat 5, Cat 6, and Cat 7 cables, making it suitable for various networking applications. Typical uses include Ethernet networks and data transmission systems.
Number of Positions/ Contacts 8P8C
Connection Suitable for reflow soldering of soldering (up to 260°C)
Connector standard RJ45
Connector Type Socket, right angle
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Misc Attribute 1 Horizontal design
Nominal current (details) 1.5A
Specification CAT 6
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot