Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Xenyx X1622USB

Order Code:  

35-4790

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: X1622USB  Copy to clipboard EAN-13: 4033653021180
 Report an error

Discontinued

A 16-input USB mixer with onboard FX.

Mic Preamps4
Stereo Channels4
Aux Sends2
Stereo Aux Returns2
Phantom PowerYes
Channel Inserts4
Mono Channel EQ3-band semi-parametic mid
Compressors4
Stereo Channel EQ4-band fixed
Stereo Graphic EQ
FBQ
XPQ 3D
Voice Canceller
FX ProcessorYes
Built-in USB Audio InterfaceYes
Mute/Alt 3-4
Subgroups2
energyXT2.5 softwareYes
Software BundleYes
Dimensions (H x W x D)97 x 301 x 351
Weight3.4kg
Rack Mount BracketsYes


Type USB mixer + fx
No. of Inputs 16
No. of Buses 2

Reviews


Be the first to submit a review