Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Xenyx 1204USB

Order Code:  

35-4793

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: 1204USB  Copy to clipboard EAN-13: 4033653021159
 Report an error

Discontinued

A 12-input USB mixer with onboard FX.

Mic Preamps4
Stereo Channels2
Aux Sends2
Stereo Aux Returns2
Phantom PowerYes
Channel Inserts
Mono Channel EQ3-band
Compressors4
Stereo Channel EQ3-band
Stereo Graphic EQ
FBQ
XPQ 3D
Voice Canceller
FX Processor
Built-in USB Audio InterfaceYes
Mute/Alt 3-4Yes
Subgroups
energyXT2.5 softwareYes
Software BundleYes
Dimensions (H x W x D)97 x 270 x 328
Weight2.8kg
Rack Mount BracketsYes


Type USB mixer + fx
No. of Inputs 12
No. of Buses 2

Reviews


Be the first to submit a review