Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Super Octaver SO400

Order Code:  

35-4389

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: SO400  Copy to clipboard EAN-13: 4033653053259
 Report an error

Discontinued

You can supersize your guitar tone at the tap of a toe with the Behringer Super Octaver SO400 effects pedal.

The SO400 generates up to two additional signals, one and two octaves below your single notes, respectively. And by switching to its Polyphonic Octaves function, you can even super-size chords into bursting clusters.

You can put a lot of time and tweaking into making your tone what it is. The SO400 preserves that tone while complementing it with beautiful low tones produced by Behringer's Real Sound Modelling (RSM) processor, giving you sound quality found in high-end studio processors.

This first-class pedal features two creative controls: Octave 1 plus a rotary knob switchable between Range / Octave 2 / Drive settings. You can also feed the unprocessed signal out to other processors with output level control via a separate Direct knob.

The unit includes separate Bass and Guitar inputs, separate Direct output, a shining blue LED to indicate the power status and battery condition plus an electronic foot switch.


  • Polyphonic Octaves function for processing polyphonic input one octave below the lowest note
  • Real Sound Modelling (RSM) combines state-of-the-art DSP technology with sophisticated algorithms to emulate real acoustic environments
  • Ultra-stable mono and polyphonic octaver sounds plus an aggressive Drive mode for fat overdrive sounds
  • Dedicated Mode, Range/Oct 2/Drive, Oct 1 and Direct controls for awesome sound shaping
  • Blue status LED for effect on/off and battery check
  • Runs on 9V battery or Behringer's PSU-SB DC power supply (available as Rapid part 35-4766)
  • First-class electronic On/Off switch for highest signal integrity in bypass mode
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part SO400 

Reviews


Be the first to submit a review