Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Racktuner BTR2000

Order Code:  

35-4300

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: BTR2000  Copy to clipboard EAN-13: 4033653050913
 Report an error

Discontinued

No musician should be without a precise, reliable tuner and the Behringer Racktuner BTR2000 gives you that and more for a price that is within every serious musician's budget.

The BTR2000 will tune any stringed instrument in your possession. Press the Mode/Fine button to select from 11 different tuning modes: Chromatic, Guitar, Bass, Baritone, Banjo, Ukulele, Open D, Open E, Open G, Open A and Dadgad.

You can choose to tune by plugging directly into the BTR2000, using the built-in microphone or tuning to a reference tone.

When playing with orchestras, the standard A pitch can vary. That is why the BTR2000 can be calibrated 12Hz higher or lower than 440Hz.

The BTR2000 is also a fully adjustable metronome. Access this handy tool via the Sound/Metronome button. Select your BPM, then watch and listen as the BTR2000 keeps time optically and acoustically.


  • Useful metronome, adjustable from 30 to 240bpm with audible and visual beat indicator
  • Integrated, switchable racklights with high-power LEDs for absolute control over rack gear
  • 11 different tuner modes based on 12 equally tempered tones
  • Manual or automatic A-tone standard pitch calibration from 428Hz to 452Hz in 1Hz increments, transposable by a maximum of ±7 semitones for especially flexible tuning
  • Adjustable resolution of the LED bar enables precise tuning
  • Two separate input channels accessible via front and back connectors (controllable via optional foot switch)
  • Additional ¼" TS output for metronome click/reference tone - perfect for monitoring and practice applications
  • True hardware bypass for highest signal integrity between input and output
  • Practical Mute function for direct signal muting during tuning (controllable via optional foot switch)
  • Manufacturer's part BTR2000

Reviews


Be the first to submit a review