Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Pro Mixer VMX1000USB

Order Code:  

35-4797

 
Brand: Behringer  MPN: VMX1000USB  EAN-13: 4033653130394
 Report an error

Discontinued

The Behringer VMX1000USB is a professional DJ mixer built to connect directly to your computer.

Like traditional DJ mixers, the VMX1000USB has RCA inputs for mixing up your favorite vinyl cuts via turntables or feeding signal from tape or CD players. But this new generation's USB connectivity also enables you to access your MP3 library or digitise your own creative mix.

For the DJ in need of mammoth bass, the VMX1000USB features a subwoofer output with adjustable x-over frequency and level control, perfect for putting some extra punch to your dance numbers.

With the VMX1000USB, you can add the ultimate modern touches to your rig at a price that will leave you with cash to spare.


  • Professional 7-channel ultra-low noise DJ mixer with state-of-the-art phono preamps
  • XPQ stereo surround effect
  • 3-band kill EQ (-32 dB) with EQ on/off switch on stereo channels, Gain control and precise level meter per channel
  • Monitor function with PFL/main balance control and Split option
  • Automatic talkover function with separate Depth and Sensitivity control
  • Balanced Main and additional zone outputs
  • Subwoofer output with adjustable x-over frequency and level control for separate bass amplification
  • Manufacturer's part VMX1000B

Reviews


Be the first to submit a review