The Behringer Powerplay P16 system puts total control of the monitor system
in the hands of the performers, freeing up the engineer to sculpt the perfect
front-of-house mix.
The P16-M is a 16-channel personal mixer with a simple user interface which makes
it easy for even non-techies to dial in the perfect monitor mix.
For example, if the electric guitar is too loud in the lead vocalist's mix;
they simply press the appropriate channel button and turn the Volume control to
lower the guitar level in their mix.
All adjustments can be made without affecting anyone else's personal
mix.
- Ultra-intuitive "analogue" operation with total recall and 16 presets for
custom mixes
- State-of-the-art 24-bit D/A converters for premium audio quality
- 16 Channel Select buttons with dual LEDs for perfect overview
- Level and Pan/Spread control per channel with LED meter
- 3-band EQ per channel with mid-band frequency control
- Solo and Mute functions per channel
- Global Level and EQ controls plus Panic Mute function
- High power and "drummer proof" headphones output
- Fully adjustable limiter protects your ears and headphones
- Additional mono/stereo line output to connect your powered monitor
- MIDI In port for real-time remote control of all channels by external MIDI
device
- Standard CAT5e connection delivers power and 16 signals to each Personal
Mixer
- Ultranet connector to daisy-chain up to 48 P16-M mixers for large systems
(in conjunction with P16-D)
- Ultra-low system latency of less than 1 millisecond
- Powered via external power supply (included) or P16-I /
- P16-D mounts easily on a mic stand with the P16-MB (available separately
as Rapid part 35-4840)
- Manufacturer's part P16-M