The full-featured Behringer NOX606 mixer was designed for the DJ
who wants everything right at his or her fingertips.
With enough inputs to handle a mic, two turntables, two CD players and a USB
device, the NOX606 is ready for anything.
In addition to the beat-synchable FX processor, two VCFs (Voltage Controlled
Filters) and two LFOs (Low Frequency Oscillators) can be assigned to any channel
or crossfader side for mind-blowing filter and modulation effects.
And if still want more, all channels feature two switchable pre-/post-fader
stereo Aux sends, so you add outboard FX for unbridled creativity.
An amazing array of output options make the NOX606 the heavyweight champion
of DJ club mixers.
There's even a "music only" output for a secondary listening zone or
for recording your sets without the microphone!
- Premium 6-channel club DJ mixer
- 45-mm infinium "contact-free" optical crossfader with adjustable friction
and fader curve for years of use
- Beat-synchable FX section with 2 parameter controls assignable to Mic, 1,
2, 3, 4 or Master
- 2 mind-blowing VCFs (Voltage Controlled Filters) can be assigned to any
channel or crossfader side
- 2 independent LFOs (Low Frequency Oscillators) for filter modulation
- 6 Line and USB inputs, 4 Phono/Line plus 2 Mic/Line inputs - all channels
with Gain control and level meter
- 2 Xenyx mic preamps with "corrective" EQs and 4 premium phono preamps for
superior detail and ultimate punch
- Powerful "asymmetric" 4-band EQs on all line channels with +6 dB boost to
preserve headroom and -26 dB cut for creative mixing
- 2 stereo Aux sends selectable pre-/post-fader on all channels
- 2 balanced mix XLR outputs with Level control, secondary “music only”
outputs for recording plus post fader mono output
- Sophisticated Monitor section includes 2 headphone outputs, split cue, mix
to cue balance and post EQ switch
- Rack mount brackets included for ultimate flexibility
- Manufacturer's part NOX606