Behringer's PMP518M powered mixer delivers more power, better sound at less
weight.
The PMP518M delivers 180W of massive power and incredible performance through
new-generation amplifier technology, crystal-clear sound plus an ultra-compact
and lightweight design.
The 24-bit stereo FX processor, IMP mic preamps and more round off this
impressive package.
- Super-compact rack mountable 180W powered mixer with 24-bit FX
processor
- Revolutionary amplifier technology: enormous power, incredible sonic
performance and super-light weight
- Ultra-compact design at nearly half the depth and weight of conventional
powered mixers
- Ultra-low noise ULN design for highest possible headroom and
ultra-transparent audio
- 5-channel mixer section features 5 mic/line channels plus separate 2-track
in/output
- Integrated 24-bit digital FX processor with 100 presets including reverb,
chorus, flanger, delay and pitch shifter
- FBQ feedback detection system instantly reveals critical frequencies for
easy feedback removal
- 5 high-quality mic preamps with switchable Pad and Clip LEDs
- Effective, extremely musical 2-band EQ on all channels
- 7-band graphic EQ allows precise frequency correction
- 3 speaker outputs on ¼" jack and professional speaker connectors
- Rack mount brackets included
- Manufacturer's part PMP518M