The Behringer Eurolive VP1520D is an active 550W 2-Way PA speaker system with
15" woofer and 1.75" titanium compression driver.
With a single VP1520D loudspeaker and a dynamic microphone, you can set up an
instant sound system. Just connect a mic directly to the built in XLR mic
preamp, place the loudspeaker on a tabletop or speaker stand, and power up.
And if you need more coverage, you can chain together as many as you like via
the convenient Link Output XLR connector.
Ideal for front-of-house deployment, the VP1520D's trapezoidal design also
makes it the perfect choice for side fill monitor applications. Enclosures can
be clustered, stacked, or even stand-mounted thanks to the built-in pole
socket.
Designed to stand up to the rigours of the road, the VP1520D is built to
last and made to perform.
- Extremely powerful 15" long-excursion driver provides incredibly deep bass
and acoustic power
- High-quality components and exceptionally rugged construction
- Manufacturer's part VP1520D
Frequency |
50 to 20000Hz |
Impedance |
8Ω |
Colour |
Black |
Height |
685mm |