If you are already an experienced DJ and are ready to go to the next level -
within a tight budget - then the Behringer DDM4000 Digital Pro Mixer has been
designed with you in mind.
The DDM4000 is a state-of-the-art 32-bit digital DJ mixer, jam-packed with
creative tools, but easy to use. Editing, storing and recalling your settings is
simple.
You can hook up your turntables and CD/MP3 players to the DDM4000's 4
stereo channels, each with fully programmable EQ and Kill switches.
There are also fully programmable multi-FX modules, a pair of
high-precision BPM counters and a digital crossfader with custom curve
adjustment.
And the super-cool sampler with real-time pitch control, loop and reverse
functions will make your crowd go wild. Get the Behringer DDM4000 and become the
star of the night.
- 32-bit digital DJ mixer with beat-synchronised sampler, 4 multi-FX sections, 2 BPM counters, digital crossfader and MIDI
- 4 phono/line stereo channels allowing up to 8 signal sources to be connected simultaneously
- 2 microphone inputs with Gain, EQ, Talk function and FX
- 4 stereo channels with Gain, programmable parametric 3-band EQ with Kill function, fader curve control and flexible crossfader assignment
- Fully featured MIDI controller forDJ software
- Sophisticated sampler with beat-controlled loop function, real-time pitch control, sampler FX and crossfader start option
- 2 freely assignable and BPM-synchronised, high-quality FX engines (Bitcrusher, Resonator, Reverb, Flanger, etc)
- BPM counters for automatic BPM synchronisation of sampler, FX, crossfader and external drum machines, etc. via MIDI
- Digital crossfader with flexible curve adjustment, reverse button and automatic, BPM-synchronised crossfading
- Dual-mode crossfader with innovative frequency-selective crossfading
- Dedicated headphones section includes PFL mix/split and bass/snare boost functions
- Digital S/PDIF output for direct recording of performance
- Rack mount brackets included
- Manufacturer's part DDM4000