The Behringer DI120 DI Box Ultra-Di is a professional quality direct injection box that acts as an active, 2-channel unit which can be also used as an audio splitter box. The unit can convert one or two separate unbalanced 1/4in TRS inputs into two balanced XLR outputs. Alternatively the Ultra-DI can be used as a signal splitter. A mode switch enables the DI box to be used to provide either two separate mono signals, a stereo signal, or a split signal to feed two separate amplifiers making the unit ideal for use with backline instruments such as keyboards, guitar or bass. The unit has an ultra-compact housing that is rugged and road-suitable to give maximum reliability and long lifetime.
Additional features of this innovative DI box include a ground lift switch for elimination of noise caused by ground loops. A 3-position input attenuator switch gives the facility to accept input levels of up to +48dBu, allowing the acceptance of the output from an amplifier's speaker output - up to 3,000W. Power for this DI box is by either a 9V battery or a mixer’s phantom power supply (+18 to +48V DC). The battery power is disconnected when phantom power is applied and, additionally, a battery On/Off switch is provided.