Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer BXD3000H ULTRABASS Bass Amp Head

Order Code:  

35-5325

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: BXD3000H  Copy to clipboard EAN-13: 4033653090018
 Report an error

Discontinued

Behringer BXD3000H ULTRABASS Bass Amp Head
The ULTRABASS BXD3000H is a 300 Watt 2 channel bass amp head designed specifically for the bass player who requires the ultimate in tonal versatility. Armed with Behringer's proprietary ULTRABASS sub-harmonics processor, the BXD3000H cranks out unbelievable low-end, plus our revolutionary Shape filter provides precision sound sculpting to satisfy even the extreme tone connoisseur.

Class D design puts massive output power into a package that weighs in at less than 7.7 lbs (3.5kg), giving you all the power of a traditional-technology bass amp, without the backbreaking weight.

The BXD3000H is equally at home onstage or in the studio thanks to its built-in XLR DI and Line outputs. There's even an FX Insert so you can access your favourite stomp boxes and other external processors. And since modern bass players need a broad range of sounds, Behringer've given the BXD3000H the flexibility to go head-to-head against even the toughest competition, at a price unheard of for this class.


  • Ultra-compact 300 Watt 2 channel bass amplifier
  • Revolutionary Class-D amplifier technology: enormous power, incredible sonic performance and ultra-lightweight
  • Clean channel with dedicated Gain control
  • Distortion channel with dedicated Gain, Shape and Level controls
  • Ultra-musical, active 7 band graphic EQ with FBQ Spectrum Analyzer
  • Revolutionary 'see what you play' FBQ frequency indicator for instant sound shaping
  • Switchable Ultra bass sub harmonics processor for unbelievable low-end power
  • Integrated Compressor smooths out volume peaks when playing dynamic slaps
  • Dual footswitch for channel select and Ultra bass function included
  • Separate Headphone output perfect for quiet practicing
  • Balanced XLR DI and Line outputs for direct connection to your mixing console
  • CD input allows you to play along to your favourite music
  • Dedicated FX Insert for external effects devices (stomp boxes, rack effects, etc.)
  • Rack mount brackets included
  • "Planet Earth" switching power supply for maximum flexibility (100 to 240V), noise-free audio, superior transient response plus low power consumption for energy saving
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany
Type Bass amp head

Reviews


Be the first to submit a review