Beha Amprobe 5256883 2100-GAMMA PRO Voltage Tester CAT IV 600V Reliable

MPN
5256883
Brand
Beha Amprobe
EAN-13
0195112014455
Order Code
08-5601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £159.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

The Beha Amprobe 2100-GAMMA PRO is a robust two-pole voltage tester designed for testing electrical systems up to CAT IV 600 V and CAT III 1000 V. It features both LED and LCD displays for clear voltage readings, ensuring safety and accuracy. This device is ideal for electricians and engineers performing diagnostic tests in industrial and residential settings.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 78 x 280 mm
Frequency Range 40 Hz - 70 Hz
Height 280mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 35mm
Max. frequency 70Hz
Min. frequency 40Hz
Misc Attribute 2100-GAMMA PRO
Type Two-pole voltage tester
V AC reading range (min.) 170V
Weight 320g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot