Beha Amprobe 4918097 NCV-1000-EUR Non-contact Voltage Tester CAT IV 1000V

MPN
4918097
Brand
Beha Amprobe
EAN-13
0095969856331
Order Code
08-5591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Beha Amprobe NCV-1040-EUR is a non-contact voltage tester designed for high-safety applications, rated at CAT IV 1000 V. It features both acoustic and LED indicators for user-friendly voltage detection. This tester is ideal for electricians and technicians working in environments where contact with live circuits needs to be avoided.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 156.2 x 23.5 x 27.5 mm
Height 27.5mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 156.2mm
Misc Attribute NCV-1040-EUR
Reading Category CAT IV 1000 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 50V
Weight 62g
Width 23.5mm

Reviews

Be the first to submit a review

Trustpilot