Beha Amprobe 4560626 AMP-330-EUR Clamp Meter Digital CAT III/IV True RMS

MPN
4560626
Brand
Beha Amprobe
EAN-13
0095969770941
Order Code
08-5578
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £270.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Beha Amprobe AMP 330-EUR is a versatile digital clamp meter designed for both CAT III and CAT IV environments. It functions as a multimeter, voltmeter, ammeter, and frequency tester, making it ideal for various electrical measuring tasks. Typical applications include voltage and current testing in commercial and industrial settings.
Type Clamp meter
Maximum DC Current Measurement 1kA
Maximum AC Current Measurement 1kA
AC resistance 60kΩ
Calibrated to Manufacturer's standards (no certificate)
Dc Resistance 60kΩ
Dimensions (L x W x H) 258 x 94 x 44 mm
Display Digital
Frequency reading range 5.00 Hz to 999.9Hz
Height 44mm
Length 258mm
Misc Attribute AMP 330-EUR
Opening range of current clamps 51mm
Power supply (details) Battery 2 x 1.5 V AA
Weight 420g
Width 94mm

Reviews

Be the first to submit a review

Trustpilot