Beha Amprobe 370024 Safety Terminal Set 4mm CAT III 1000V 10A Red/Black

MPN
2146758
Brand
Beha Amprobe
EAN-13
0095969259736
Order Code
08-5544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.69 £18.69
10+ £17.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Beha Amprobe 370024 Safety Terminal Set is designed with 4 mm sockets and is rated CAT III 1000 V, available in red and black colours. It features alligator clips and safety test leads for secure connections. Typically used in measurement and testing environments, it ensures safe and reliable electrical testing.
Type Safety terminal set
Colour Red, Black
Connection 4 mm socket
Jack Diameter 4mm
Length 160mm
Misc Attribute 370024
Nominal Current 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Width 60mm

Reviews

Be the first to submit a review

Trustpilot