Beha Amprobe 3313218 93570D Clamp Meter Digital CAT III 300V TRMS 9999 Counts

MPN
3313218
Brand
Beha Amprobe
EAN-13
0095969464246
Order Code
08-5559
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £640.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Beha Amprobe 93570D is a digital handheld clamp meter suitable for both CAT II 600 V and CAT III 300 V environments. It features a display with 9999 counts, making it ideal for accurate voltage and current measurements. This versatile multimeter is perfect for electricians and technicians performing diagnostics and maintenance on electronic equipment.
Type Clamp meter
Maximum AC Current Measurement 50A
A AC reading range (min.) 0.01mA
AC resistance 10MΩ
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 35.6 x 62 x 210 mm
Display Digital
Display Count 9999
Frequency Range 45 Hz - 1 KHz
Frequency reading range 45 - 999.9Hz
Height 210mm
Interfaces none
Length 35.6mm
Measurement type (details) True RMS
Misc Attribute 93570D
Opening range of current clamps 30mm
Power supply (details) 2 AA batteries
V AC reading range (min.) 0.1V
Voltage metering AC
Weight 200g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot