Beha Amprobe 307122 Safety Test Lead 4mm Plug 2m Black

MPN
3313561
Brand
Beha Amprobe
EAN-13
4027206018253
Order Code
08-5564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Beha Amprobe 307122 is a black safety test lead with dual 4 mm plugs, measuring 2.00 metres in length. This durable probe cable is ideal for laboratory settings and precise measurement tasks. It provides reliable connections for various testing and diagnostic applications.
Type Safety test lead
Cable cross section 0.8mm²
Cable Length 2.00m
Colour Black
Diameter 4mm
Jack Diameter 4mm
Material PVC
Misc Attribute 307122
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 600V
Reading Category CAT III 600 V
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot