Beha Amprobe 2146701 370010 Safety Terminal Set 4mm CAT III 1000V Black/Red

MPN
2146701
Brand
Beha Amprobe
EAN-13
0095969259682
Order Code
08-5542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Beha Amprobe Safety Terminal Set 370010, which features 4 mm sockets and is rated for CAT III 1000 V. This set includes components such as crocodile clips and test clamps in black and red. It is commonly used for electrical testing and ensures a secure and safe connection.
Type Safety terminal set
Colour Black, Red
Connection 4 mm socket
Height 155mm
Jack Diameter 4mm
Misc Attribute 370010
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Width 49mm

Reviews

Be the first to submit a review

Trustpilot