Beha Amprobe 2146176 1307D Safety Test Lead Set 4mm Plug 1m Black/Red

MPN
2146176
Brand
Beha Amprobe
EAN-13
0095969259156
Order Code
08-5534
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Beha Amprobe 1307D safety test lead features a 4 mm plug that is 1.00 metre long, available in black and red. Known for its reliability, this test lead is ideal for electrical and laboratory measurements. It is commonly used in safety testing and precise measurement tasks.
Type Safety test lead et
Cable Length 1.00m
Colour Black, Red
Diameter 4mm
Jack Diameter 4mm
Material Silicone
Misc Attribute 1307D
Nominal Voltage 1000V
Type A Test probe
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot