BeagleBone Black BB-BBLK-000 Cortex A8 Development Board

MPN
BB-BBLK-000
Brand
BeagleBone
Order Code
51-6000

No longer stocked


The BeagleBone Black Next-Gen BB-BBLK-000 is now available for all programmers, DIY enthusiasts and hobbyists seeking an affordable alternative to the Raspberry Pi. At the size of a credit card, the BeagleBone Black not only looks very good, but also performs to a very high standard.

Whether operating as a standalone single board computer or in conjunction with other boards, the BeagleBone Black provides easy access to industry standard interfaces and a well-developed eco-system of software and tools. Not only that, the original BeagleBone's cape plug-in boards are also compatible with this next generation BeagleBone, enabling easy integration with previous projects, while the web interface has been upgraded for Arduino-type controls.

Featuring the Sitara AM3359 ARM Cortex-A8 32-Bit RISC microprocessor (up to 1 GHz), this well designed computer cuts no corners in terms of quality, with connectors and ports including USB, Ethernet and on-board HDMI to connect directly to televisions and monitors, while two 46-pin headers are compatible with numerous capes.

Quite simply, if you're looking for the newest designs to assist in your latest robot-making projects, then wait no more, because the BeagleBone Black is finally here.
  • Compact design and high performance
  • More I/O pins make this a great alternative to the Raspberry Pi
  • More and faster memory with 512MB DDR3
  • On-board flash storage frees up microSD card slot
  • Support for existing Cape plug-in boards
  • 2GB eMMC onboard, uSD
  • SGX530 3D graphics engine
  • Requires a 5V DC 1A supply - please see our range of power supplies for suitable item

Trustpilot