Christmas Opening Hours and Delivery Dates here

Be Cool BC37AC2301IKF Air Cooler 150W White with Remote Timer LED

Order Code:

08-5500

Brand: Be Cool MPN: BC37AC2301IKF EAN-13: 9005151006650
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £227.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 available to back orderBack-order availability date - 02/01/2026

The Be Cool BC37AC2301IKF Air cooler, with its 150 W power, is ideal for efficiently cooling spaces. This upright floor fan features a timer and LED indicator light for convenient use and control. Perfect for residential or office environments, it comes with a remote control for easy operation.
Type Air cooler
Air Flow 3200m³/h
Colour White
Dimensions (L x W x H) 49 x 39 x 108 cm
Height 108cm
Length 49cm
Operating Voltage 230V
Power 150W
Switching stages 3
Tank Capacity 45L
Width 39cm
Wing colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot