BE! Board B1206 Sigel Glass board (magnetic) Grey (W x H) 60 cm x 40 cm

MPN
B1206
Brand
BE! Board
EAN-13
4057521000367
Order Code
20-8331
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.85 £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Cork walls or pinboards were yesterday. The modern all-round talent to record and remember is called Be!Board. The glass magnetic board is perfect for describing and magnetic adhesion of labels. In the size 60 x 40 cm the board has the optimal size for use in the kitchen or next to work places. Shopping lists, business cards and small memory supports are quickly attached to the white board. Two strong neodymium magnets are supplied - normal magnets do not hold here. With all commercially available chalk markers, appointments or other notes can be recorded and removed again. Safety is capitalized at Be!Board. The glass plate is made of tempered safety glass (ESG) in accordance with EN 12150-1.
Type Magnetic board
Length 60cm

Reviews

Be the first to submit a review

Trustpilot