BCM Sensor 170423-1 Strain gauge 4 pcs 9.4 mm x 6.7 mm

Order Code:

18-6865

Brand: BCM Sensor MPN: 170423-1 EAN-13: 2050012162164

Discontinued


BCM Sensor 170423-1 is a precision-engineered strain gauge designed for accurate measurement of mechanical deformation and stress in various applications. The product's compact dimensions, 9.4 mm in length and 6.7 mm in width, make it ideal for integration where space constraints are a consideration. This strain gauge is commonly utilised in pressure sensors, force detectors, and Baro sensors, serving critical roles in the monitoring and analysis of structural integrity and load measurement. The component is made to ensure high sensitivity and reliability, essential for engineers in aerospace, automotive, and industrial machinery sectors where precise force and pressure detection are paramount.
Type Strain gauge
Active area (length) 5.5mm
Active area (Width) 3mm
Dimensions (L x W) 9.4 mm x 6.7 mm
Length 9.4mm
Product Type Strain gauge
Width 6.7mm

Trustpilot