Easter Opening Hours and Delivery Dates here

BCM Sensor 106993-1 Strain gauge 4 pcs 9.4 mm x 6.7 mm

Order Code:

18-6864

Brand: BCM Sensor MPN: 106993-1 EAN-13: 2050012162133
Qty Unit Price (Ex VAT)
1+ £41.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

BCM Sensor 106993-1 strain gauge is a precision component designed to measure deformation as part of pressure and force detection systems. This product features a compact form factor measuring 9.4 mm by 6.7 mm, making it well-suited for integration into various applications, including Baro sensors, pascal sensors, and air pressure sensors. Engineers can utilise these strain gauges in environments requiring precise measurement of force, such as in load cells or automatic weighing machines, where high accuracy and reliability are paramount. The device operates efficiently under different conditions, providing consistent performance across a range of engineering applications where monitoring structural stress is crucial. This product is part of BCM Sensor's new offerings, delivering advanced sensing capabilities in a compact package.
Type Strain gauge
Active area (length) 5.5mm
Active area (Width) 3mm
Dimensions (L x W) 9.4 mm x 6.7 mm
Length 9.4mm
Product Type Strain gauge
Width 6.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot