BCM Sensor 106972-1 Strain gauge 4 pcs L x W 9.4 mm x 6.7 mm

MPN
106972-1
Brand
BCM Sensor
EAN-13
2050012162102
Order Code
18-6863
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BCM Sensor 106972-1 is a strain gauge product consisting of four pieces, each with dimensions of 9.4 mm in length and 6.7 mm in width. This strain gauge is designed to precisely measure minute deformations or changes in force, making it an ideal component for integration into pressure sensors, force detectors, and various types of force sensing applications. Its compact design allows for installation in environments where space is limited, while maintaining accurate force or pressure detection. Typical engineering applications include its use in load cells, structural health monitoring, and precision weighing systems, where reliability and accuracy are paramount. This product is suitable for various industries, including automotive, aerospace, and industrial instrumentation, where precise measurement of mechanical strain is essential.
Type Strain gauge
Active area (length) 5.5mm
Active area (Width) 3mm
Dimensions (L x W) 9.4 mm x 6.7 mm
Length 9.4mm
Product Type Strain gauge
Width 6.7mm

Reviews

Be the first to submit a review

Trustpilot