BCM Sensor 105628-1 Strain gauge 4 pcs (L x W) 8.2 mm x 5.4 mm

MPN
105628-1
Brand
BCM Sensor
EAN-13
2050012162157
Order Code
18-6862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

BCM Sensor 105628-1 is a strain gauge designed for precision measurement in various engineering contexts. This product includes four pieces with dimensions of 8.2 mm by 5.4 mm, making it suitable for integration into compact systems requiring meticulous force and pressure detection. As a versatile component, the strain gauge can function within Baro sensors, force detectors, and air pressure sensors, providing vital data for applications ranging from automotive systems to industrial automation. The strain gauge's ability to accurately measure deformation under stress facilitates its use in evaluating material performance, ensuring structural integrity, and optimising mechanical systems in environments where precise force measurement is critical.
Type Strain gauge
Active area (length) 4mm
Active area (Width) 3mm
Dimensions (L x W) 8.2 mm x 5.4 mm
Length 8.2mm
Product Type Strain gauge
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot