BCM Sensor 105624-1 Strain gauge set of 4 size 8.2 mm x 5.4 mm

MPN
105624-1
Brand
BCM Sensor
EAN-13
2050012162140
Order Code
18-6861
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BCM Sensor 105624-1 is to a set of four strain gauges, each measuring 8.2 mm by 5.4 mm. These precision-engineered components are designed for use in a variety of applications involving the detection and measurement of force or pressure. Due to their small size and sensitivity, they can be integrated into devices as pressure or force sensors, Baro sensors, and pascal sensors, making them ideal for environments requiring precise force detection, including air pressure monitoring systems. Often utilised in aerospace, automotive, and industrial settings, these strain gauges facilitate accurate monitoring and control by converting mechanical strain into an electrical signal. As essential elements of pressure and force detection systems, the BCM Sensor 105624-1 strain gauges offer reliable performance tailored for demanding engineering requirements.
Type Strain gauge
Active area (length) 4mm
Active area (Width) 3mm
Dimensions (L x W) 8.2 mm x 5.4 mm
Length 8.2mm
Product Type Strain gauge
Width 5.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot