BCM Sensor 100635-1 Strain gauge 4 pcs 4.5 mm x 3.5 mm

MPN
100635-1
Brand
BCM Sensor
EAN-13
2050012162119
Order Code
18-6860
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BCM Sensor 100635-1 model is a strain gauge set consisting of four pieces, each measuring 4.5 mm by 3.5 mm. This precision-engineered force sensor is adept at converting mechanical deformation into measurable electrical signals, making it an essential component in pressure and force detection systems. Typical applications include integration within pressure sensors and force detectors where accurate measurement of stress, pressure changes, or force is paramount, such as in automotive load cells, Baro sensors, and various industrial equipment. Designed for reliability and accuracy, this strain gauge aids in the precise monitoring of air pressure and mechanical force variations, serving as a critical element in ensuring the performance and safety of engineering systems.
Type Strain gauge
Active area (length) 2.5mm
Active area (Width) 1.5mm
Dimensions (L x W) 4.5 mm x 3.5 mm
Length 4.5mm
Product Type Strain gauge
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot