BCM Sensor 100591-1 Strain gauge 4 pcs L 4.5 mm W 3.5 mm

MPN
100591-1
Brand
BCM Sensor
EAN-13
2050012162126
Order Code
18-6859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 10/11/2026

BCM Sensor 100591-1 is a precision-engineered strain gauge set, consisting of four individual gauges, each measuring 4.5 mm in length and 3.5 mm in width. Designed for integration into pressure sensors and force detectors, these strain gauges offer high sensitivity in detecting minute deformations, making them ideal for accurately sensing applied force or pressure changes. Suitable for use in various engineering applications, such as Baro sensors, pascal sensors, and air pressure sensors, the BCM Sensor 100591-1 ensures reliable performance as a critical component in specialist instrumentation. This product is particularly useful in environments where precise measurement and monitoring of stress or pressure are necessary, such as in research laboratories, industrial equipment, and aerospace applications.
Type Strain gauge
Active area (length) 2.5mm
Active area (Width) 1.5mm
Dimensions (L x W) 4.5 mm x 3.5 mm
Length 4.5mm
Product Type Strain gauge
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot