BCM Sensor 100547-1 Strain gauge 4 pcs 4.5 mm x 3.5 mm

MPN
100547-1
Brand
BCM Sensor
EAN-13
2050012162171
Order Code
18-6858
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BCM Sensor 100547-1 is a strain gauge that comes in a set of four pieces, each measuring 4.5 mm by 3.5 mm. This precision component is designed for incorporation into pressure sensing and force detection applications, making it an ideal choice for engineers seeking accurate measurement tools. Its compact size allows for flexible integration into various systems, such as Baro sensors and air pressure sensors, where precise force and pressure detection are paramount. Commonly used in industrial and research settings, this strain gauge can effectively contribute to the development of pressure detectors and force switches, ensuring reliable operation in demanding environments.
Type Strain gauge
Active area (length) 2.5mm
Active area (Width) 1.5mm
Dimensions (L x W) 4.5 mm x 3.5 mm
Length 4.5mm
Product Type Strain gauge
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot