BB Sensors 0230 0191 Green Compensating Cable PVC -10 to +105 C

MPN
0230 0191
Brand
B+B Sensors
EAN-13
2050000000959
Order Code
11-3719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

B + B Thermo-Technik manufactures the 0230 0191 Green Thermoelement Compensating Cable, designed to operate within a temperature range of -10 to +105 ºC. This cable is typically used for voltage, amperage, and current display panels, providing accurate signal transmission. It is ideal for applications in temperature compensation and measurement systems.
Type Compensation cable NiCr-Ni type D
Insulation Material PVC
Max. length sold by the metre 700m
Misc Attribute 1 Compensation cable NiCr-Ni type D
Temperature -10 to +105 ºC

Reviews

Be the first to submit a review

Trustpilot