Bauser 266.2/008-022-0-1-001 DC Operating Hours Counter Round Automotive

MPN
266.2/008-022-0-1-001
Brand
Bauser
EAN-13
4016138329308
Order Code
11-4245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.72 £15.09
10+ £13.84
100+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Bauser 266.2/008-022-0-1-001 is a round DC operating hours counter designed for use in panel meters or switchboard displays. It operates on 12-24 VDC, making it versatile for various electrical applications. Typically, it is used for monitoring and displaying operating times in industrial and commercial equipment settings.
Mounting Type Panel
(Ø) 56mm
Assembly dimensions Dia. 52mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 9999 9.99
Depth 59mm
Digit Height 3,6mm
Dimensions (Ø x D) 56 mm x 59 mm
Input Voltage 12-24V DC
IP Rating IP65
Reset No
Type 266.2/008-022-0-1-001

Reviews

Be the first to submit a review

Trustpilot