Christmas Opening Hours and Delivery Dates here

Batt Cables NYY-J 4MM 3core 25m Reel

Order Code:

02-1316

Brand: Batt Cables MPN: 16597 25M

Discontinued


* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This NYY-J multi core power cable from Batt Cables is ideal for use in EV applications, being suitable for open air, underground, indoors and cable ducts.


  • 4mm Diameter
  • 3 Core cable
  • Solid annealed copper conductors
  • PVC insulated / PVC sheathed
  • Black sheath colour
  • Voltage rating 600/1000V
  • Supplied on a 25m reel
  • Batt Cables NYY304025
  • IEC 60502-1
  • Flame retardant according to IEC/EN 60332-1-2
Colour Black
Number of Cores 3
Insulation Material PVC
Length 25m
Type Multi core
Voltage Rating 1000V

Trustpilot