Batavia 7064713 MAXXPACK Lawn Mower 32cm 18V Bare Unit

MPN
7064713
Brand
Batavia
EAN-13
4050255055627
Order Code
97-7263
Country of Origin
China

No longer stocked


The Batavia MAXXPACK Lawn Mower is ideal for lawns spanning up to 200m². A patented Mowing Assistant enhances efficiency by up to 40%. Featuring a 32cm cutting width and lawn-friendly wheels, it maintains your lawn without causing any damage. With adjustable cutting heights ranging from 30mm to 60mm across three positions, you can customize your grass to your liking.

This mower isn’t just for routine mowing; it also includes a mulching function. By chopping the grass into finer pieces, it acts as a natural fertilizer and provides protective shade for the soil. The handle adjusts to your preferred height, ensuring a comfortable and personalized working stance. It also conveniently folds, enabling storage in compact spaces. 

Experience the freedom of cordless operation as you effortlessly manoeuvre around your lawn. Comes as a Bare Unit, No battery or charger supplied.

Specifications:

No Load Speed: 3800/min.
Cutting Width: 32cm.
Cutting Height Adjustment: 3 Stages, 30-60mm.
Collection Capacity: 25 litre.
Weight: 7.835kg.


Type Lawn Mower
Cutting Width 32cm
Powered Battery
Grassbox Capacity 25L

Trustpilot