Batavia 7064635 FIXXPACK One-Handed Chainsaw 12V 1 x 2Ah Battery

MPN
7064635
Brand
Batavia
EAN-13
4050255054477
Order Code
97-7247
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia FIXXPACK Chainsaw has a compact design to easily cuts branches, even when operated with only one hand. An ideal tool for pruning and the perfect tool for garden enthusiasts. It is very easy to maintain and replace the chain.  A chain and handgrip cover ensure the safety while operating the chainsaw. It's also fitted with a low kickback chain.

Part of the FIXXPACK collection. Within the FIXXPACK collection you can use different power tools, with only one battery and charger. 

Includes 1x 2Ah Battery, 1 x Charger and Carry Case.

Specifications:

No Load Speed: 4,000/min.
Chain Speed: 5.08m/s.
Sword Length: Total 154mm, Effective 118mm.
Max. Cutting Depth: 118mm.
Weight: 0.97kg.


Type Pruning Saw

Reviews

Be the first to submit a review

Trustpilot