Batavia 7064616 MAXXPACK 2-in-1 Grass Trimmer 18V Bare Unit

MPN
7064616
Brand
Batavia
EAN-13
4050255054262
Order Code
97-7246
Country of Origin
China

No longer stocked


The Batavia MAXXPACK 2-in-1 Grass Trimmer is the perfect tool for precision trimming in areas beyond the reach of your regular lawn mower. Equipped with a plant protection shield, rotatable head and guide wheel for easy neat borders and edging every time. Fitted with a telescopic pole and adjustable handle enabling comfortable working, whatever your height.

Experience the freedom of cordless operation as you effortlessly manoeuvre around your garden and lawn. Comes as a Bare Unit. No battery or charger supplied.

Comes with a nylon wire spool, as well as 10 nylon blades.

Specifications:

Line Cutting Speed: 8,500/min.
Cutting Width: Nylon Wire Spool: Ø 250mm, Nylon Blade: Ø 240mm.
Rotating Head: 20° / 35° / 50° / 65°.
Weight: 1.8kg without accessories.


Type Grass Trimmer

Trustpilot