Batavia 7064547 MAXXPACK Hedge Trimmer 18V Bare Unit

MPN
7064547
Brand
Batavia
EAN-13
4050255053388
Order Code
97-7241
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Hedge Trimmer is ideal for maintaining and sculpting hedges and shrubs. Cordless design provides unrestricted movement and eliminates the risk of accidentally cutting a cord. It has a lightweight design for optimal comfort. Fitted with a 2-hand safety switch and hand protection. When one hand is released from the tool, the machine automatically stops, ensuring user safety.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Strokes at No Load: 1,400/min.
Sword Length: 610mm.
Cutting Length: 560mm, Cutting Capacity: 17mm.
Weight: 2.42kg.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot