Batavia 7064434 NEXXSAW One-Handed Chainsaw 18V 1 x 2.0Ah Li-ion

MPN
7064434
Brand
Batavia
EAN-13
4050255052213
Order Code
97-7235
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £84.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia NEXXSAW One-Handed Chainsaw is ideal for pruning. Its head can be rotated between 0°-32°. Use the 0° straight setting when you are working above your head, pruning higher branches. The 32° is perfect for when working in front of you, sawing downwards.

Its compact design incorporates a manual oil lubrication pump and a powerful motor. To ensure safety whilst operating the chainsaw, the NEXXSAW has a wide hand grip, movable chain cover and a low kickback chain. All of this makes the NEXXSAW perfect for professionals and garden enthusiasts for use in the garden, vineyard, and forest.

Supplied with: 1 x 18V 2.0Ah Li-ion Battery and 1 x Charger.

Specifications:

No Load Speed: 3,200/min.
Chain Speed: 4.7m/s.
Bar Length: Total 156mm, Effective 110mm.
Max. Cutting Depth: 110mm.


Type Pruning Saw

Reviews

Be the first to submit a review

Trustpilot