Batavia 7064211 Maxx pack Hybrid LED Light 360° 25W Black/Orange 18V

Batavia 7064211 Maxx pack Hybrid LED Light 360° 25W Black/Orange 18V

MPN
7064211
Brand
Batavia
EAN-13
4050255049763
Order Code
08-5495
Country of Origin
China

Discontinued


The Batavia LED light Hybrid-LED-360° is a versatile 25 W lighting solution with a brightness of up to 4300 lm. Measuring 73.8 x 22.4 x 16.8 cm, it is suitable for various applications such as switchboard, cabinet, cupboard, workplace, and industrial plant lighting. This product combines efficiency and robust performance, making it ideal for both domestic and industrial settings.
Type LED light
Colour temperature (max.) 6500K
Dim (L x W x H) 73.8 x 22.4 x 16.8 cm
Energy efficiency rating n.rel.
Height 16.8cm
Lead Length 2m
LEDs 216
Length 73.8cm
Material Plastic
Misc Attribute Hybrid-LED-360°
Operating Current 2A
Operating Voltage 18V
Power 25W
Width 22.4cm

Trustpilot