Batavia 7064056 MAXXPACK Water Pump 18V Bare Unit

MPN
7064056
Brand
Batavia
EAN-13
4050255047974
Order Code
97-7193
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Batavia MAXXPACK Water Pump provides a great way to move water without effort. It's the perfect machine for draining your pool, rain barrel, flooded basement and boat. The pump is easy to connect to a garden hose. This means that it is no longer necessary to move the water in buckets. The pump can also be placed in a rain barrel so you can draw rain water for your garden.

Comes with: 1 x Control Unit and 1 x Garden Hose Set.

NO battery or charger supplied.

Specifications:

Rated Power: 80 Watt.
Max. Water Flow Rate: 1800 L/h.
Connector Size: G 3/4in.
Pipe Diameter: 16mm.
Max. Pump Height: 17.5m.
Max. Immersion Depth: 2m.
Max. Particle Size: 0.5mm.
Max. Water Temperature: 35°C.


Reviews

Be the first to submit a review

Trustpilot