Batavia 7064054 Brushless Cylinder Mower 18V Bare Unit

MPN
7064054
Brand
Batavia
EAN-13
4050255047967
Order Code
97-7192
Country of Origin
China

No longer stocked


The Batavia Brushless Cylinder Mower is the perfect tool for transforming your lawn into a perfect and beautifully looking classic lawn. You can cut your lawn almost as precisely as you can cut it with shears, but a lot faster.
It has a space-saving design and the handle is foldable. This way you can store and transport the mower with ease. Cordless design for improved freedom of movement. When the battery runs out, it is still possible to use the Cylinder Mower as a silent Cylinder Mower.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Cutting Width: 38cm.
Cutting Height Adjustment: 13-38mm.
Grass Box Capacity: 45 litre.


Type Lawn Mower
Cutting Width 38cm
Powered Battery
Grassbox Capacity 45L

Trustpilot