Batavia 7063963 MAXXPACK Multi Blower 18V Bare Unit

MPN
7063963
Brand
Batavia
EAN-13
4050255047011
Order Code
97-7187
Country of Origin
China

No longer stocked


The Batavia Maxxpack Multi Blower is a compact blower suitable for blowing away sawdust, dirt, leaves and grass. It can also be used as a volume pump for inflating and deflating. Its compact size means that it is convenient to use around the home, workshop, garden and camping.

Comes as a Bare Unit, No Battery or Charger supplied.

Specification:

Max Airflow: 70m/s
Max. Suction: 5 kPa
Weight: 1.25kg


Type Garden Blower / Vacuum

Trustpilot