Batavia 7063692 MAXXPACK Cordless Weed Clearer 18V Bare Unit

MPN
7063692
Brand
Batavia
EAN-13
4050255044485
Order Code
97-7180
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Cordless Weed Clearer thoroughly cleans the joints of terraces, patios, paths and driveways, removing weeds, moss and dirt. Environmentally friendly, no more poison needed.

It has an adjustable brush head (5 positions) and a guide wheel, so the machine does the work for you, no pushing required. The telescopic main handle makes it suitable for every height and the secondary adjustable handle provides increased comfort.

Bare Unit - No Battery or Charger supplied.

Supplied with 2 x Metal Brushes.

Specification:

No Load Speed: 1,200/min.
Brush Diameter: 100mm
Telescopic Handle Length: 950-1200mm


Type Weed Remover

Reviews

Be the first to submit a review

Trustpilot